-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431BIDBZTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431BIDBZTG4
Texas Instruments
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV431BIDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BIDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BQPKG3 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-SOT-89 -40 to 125 | Texas Instruments | TLV431BIDBZTG4 vs TLV431BQPKG3 |
TLV431IDBZRG4 | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TLV431BIDBZTG4 vs TLV431IDBZRG4 |
TLVH431BIPKG3 | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85 | Texas Instruments | TLV431BIDBZTG4 vs TLVH431BIPKG3 |
TLV431QDBZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TLV431BIDBZTG4 vs TLV431QDBZT |
TLVH432BIPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TLV431BIDBZTG4 vs TLVH432BIPKG3 |
SC431LCSK-.25TR | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | TLV431BIDBZTG4 vs SC431LCSK-.25TR |
AS432S | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSSO3, HEAT SPREADER, PLASTIC, SOT-89, 3PIN | Artesyn Embedded Technologies | TLV431BIDBZTG4 vs AS432S |
ZTLV431BFTA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | TLV431BIDBZTG4 vs ZTLV431BFTA |
TLVH432BCPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TLV431BIDBZTG4 vs TLVH432BCPKG3 |
TLV431AIDBZRG4 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TLV431BIDBZTG4 vs TLV431AIDBZRG4 |