Part Details for TLV431IDBZR by Texas Instruments
Overview of TLV431IDBZR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLV431IDBZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7909
|
Newark | Voltage Ref, Shunt, 1.24V-6V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Tlv431 Series, Reference Voltage:1.24V To 6V, Initial Accuracy:1.5%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, No.rohs Compliant: Yes |TEXAS INSTRUMENTS TLV431IDBZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5100 / $0.6600 | Buy Now |
DISTI #
296-18915-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5345 In Stock |
|
$0.1288 / $0.4500 | Buy Now |
DISTI #
595-TLV431IDBZR
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 1942 |
|
$0.1280 / $0.4600 | Buy Now |
DISTI #
V72:2272_07396278
|
Arrow Electronics | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 Container: Cut Strips | Americas - 45 |
|
$0.1308 / $0.2351 | Buy Now |
DISTI #
68460427
|
Verical | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2315 | Americas - 45 |
|
$0.1308 / $0.2155 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 995 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 796 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 20023 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 16000 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 60800 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for TLV431IDBZR
TLV431IDBZR CAD Models
TLV431IDBZR Part Data Attributes
|
TLV431IDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431IDBZR
Texas Instruments
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for TLV431IDBZR
This table gives cross-reference parts and alternative options found for TLV431IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR550BRTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | TLV431IDBZR vs ADR550BRTZ-REEL7 |
TLVH431BCPK | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 0 to 70 | Texas Instruments | TLV431IDBZR vs TLVH431BCPK |
TS821BILT | 1.225V micropower shunt voltage reference | STMicroelectronics | TLV431IDBZR vs TS821BILT |
AD1586ART | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | TLV431IDBZR vs AD1586ART |
ADR550ARTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | TLV431IDBZR vs ADR550ARTZ-REEL7 |
AD1586BRT-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | TLV431IDBZR vs AD1586BRT-REEL |
TL4050A50IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TLV431IDBZR vs TL4050A50IDBZTQ1 |
TLV431ACDBZR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | TLV431IDBZR vs TLV431ACDBZR |
SPX385M1-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | TLV431IDBZR vs SPX385M1-L-2.5/TR |
ADR550BRT-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | TLV431IDBZR vs ADR550BRT-REEL7 |