| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV431BQDBZR | Texas Instruments | $0.3871 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 | TLV431QDBZR vs TLV431BQDBZR |
| TLV431BQDBZT | Texas Instruments | $0.6234 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 | TLV431QDBZR vs TLV431BQDBZT |
| MAX6138AEXR50+T | Analog Devices Inc | $6.8092 | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3 | TLV431QDBZR vs MAX6138AEXR50+T |
| AD1588ART-REEL7 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO3 | TLV431QDBZR vs AD1588ART-REEL7 |
| SPX385M-L-2.5 | Exar Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3 | TLV431QDBZR vs SPX385M-L-2.5 |
| ADR550BRT-REEL7 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3 | TLV431QDBZR vs ADR550BRT-REEL7 |
| LM4041AIX3-1.2-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3 | TLV431QDBZR vs LM4041AIX3-1.2-T |
| SPX1004M1-2.5/TR | Exar Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3 | TLV431QDBZR vs SPX1004M1-2.5/TR |
| LM4041BIX3-1.2+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3 | TLV431QDBZR vs LM4041BIX3-1.2+ |
| ADR520BRT-REEL7 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, BIPolar, PDSO3 | TLV431QDBZR vs ADR520BRT-REEL7 |
Part Details for TLV431QDBZR by Texas Instruments
Results Overview of TLV431QDBZR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV431QDBZR Information
TLV431QDBZR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV431QDBZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 | 6082 |
|
RFQ |
US Tariff Estimator: TLV431QDBZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV431QDBZR Part Data Attributes
|
|
TLV431QDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431QDBZR
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Adjustable From 1.24v To 6v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| Length | 2.92 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 1.258 V | |
| Output Voltage-Min | 1.222 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 151 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 1.3 Mm |
Alternate Parts for TLV431QDBZR
This table gives cross-reference parts and alternative options found for TLV431QDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431QDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.