| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5608IPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 | TLV5608IPW vs TLV5608IPWG4 |
Part Details for TLV5608IPW by Texas Instruments
Results Overview of TLV5608IPW by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5608IPW Information
TLV5608IPW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV5608IPW | Texas Instruments | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 | |
| TLV5608IPWRG4 | Texas Instruments | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 | |
| TLV5608IPWR | Texas Instruments | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 |
Price & Stock for TLV5608IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3037-5-ND
|
DigiKey | IC DAC 10BIT 20-TSSOP Min Qty: 1 Container: Tube |
153 Tube |
|
$14.4143 / $22.1500 | Buy Now |
|
DISTI #
86036860
|
Verical | DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 1892 |
|
$13.4500 / $16.8125 | Buy Now |
|
DISTI #
86035401
|
Verical | DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 251 |
|
$13.4500 / $16.8125 | Buy Now |
|
DISTI #
86036523
|
Verical | DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 65 |
|
$13.4500 / $16.8125 | Buy Now |
|
DISTI #
53354603
|
Verical | DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 5 |
|
$12.2900 | Buy Now |
|
DISTI #
595-TLV5608IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 10bit 8Chl DAC A 595 -TLV5608IPWR A 595- A 595-TLV5608IPWR RoHS: Compliant | 88 |
|
$14.1400 / $19.3400 | Buy Now |
|
DISTI #
V99:2348_07395544
|
Arrow Electronics | DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1831 | Americas - 5 |
|
$12.2900 | Buy Now |
|
|
Bristol Electronics | DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube | 46 |
|
RFQ | |
|
|
Quest Components | SERIAL INPUT LOADING, 3 US SETTLING TIME, 8-BIT DAC, PDSO20 | 23 |
|
$10.1025 / $13.4700 | Buy Now |
|
|
Rochester Electronics | IC DAC 8 CONV 10Bits String DAC MICROWIRE, QSPI, SPI 20-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 2208 |
|
$10.7600 / $13.4500 | Buy Now |
US Tariff Estimator: TLV5608IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5608IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5608IPW Part Data Attributes
|
|
TLV5608IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5608IPW
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.195% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.283 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV5608IPW
This table gives cross-reference parts and alternative options found for TLV5608IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5608IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5608IPW Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV5608IPW is 6.5V. Exceeding this voltage may cause damage to the device.
-
To ensure the TLV5608IPW is in a stable operating condition, make sure the input voltage is within the recommended range, the output capacitor is properly sized, and the device is operated within the recommended temperature range.
-
The recommended output capacitor value for the TLV5608IPW is 10uF to 22uF, with an ESR of 0.1 ohms to 1 ohm. This ensures stable operation and minimizes output voltage ripple.
-
The TLV5608IPW is rated for operation up to 125°C. However, it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To minimize noise and ripple on the output of the TLV5608IPW, use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and ensure good PCB layout and grounding practices.