| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5619QDWREP | Texas Instruments | $11.8252 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDW vs TLV5619QDWREP |
| TLV5619CDWR | Texas Instruments | $5.7248 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDW vs TLV5619CDWR |
| TLV5619IDWR | Texas Instruments | $6.1137 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDW vs TLV5619IDWR |
| TLV5619CDWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDW vs TLV5619CDWRG4 |
| TLV5619QDW | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDW vs TLV5619QDW |
| TLV5619IDWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDW vs TLV5619IDWRG4 |
Part Details for TLV5619CDW by Texas Instruments
Results Overview of TLV5619CDW by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5619CDW Information
TLV5619CDW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5619CDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1924-5-ND
|
DigiKey | IC DAC 12BIT 20-SOIC Min Qty: 1 Container: Tube |
1 Tube |
|
$21.2900 | Buy Now |
|
DISTI #
86027026
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 415 |
|
$12.8875 / $16.1125 | Buy Now |
|
DISTI #
86051446
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 97 |
|
$12.8875 / $16.1125 | Buy Now |
|
DISTI #
86032936
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 72 |
|
$12.8875 / $16.1125 | Buy Now |
|
DISTI #
595-TLV5619CDW
|
Mouser Electronics | Digital to Analog Converters - DAC 12bit CMOS DAC A 595 -TLV5619CDWR A 595- A 595-TLV5619CDWR RoHS: Compliant | 67 |
|
$16.1300 / $21.2900 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,SOP,20PIN | 16 |
|
$11.9600 / $13.4550 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,SOP,20PIN | 3 |
|
$11.4300 | Buy Now |
|
|
Rochester Electronics | IC DAC 1 CONV 12Bits String DAC Parallel 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 589 |
|
$10.3100 / $12.8900 | Buy Now |
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | 9041 |
|
RFQ |
US Tariff Estimator: TLV5619CDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5619CDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5619CDW Part Data Attributes
|
|
TLV5619CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5619CDW
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.9 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 3 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TLV5619CDW
This table gives cross-reference parts and alternative options found for TLV5619CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5619CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5619CDW Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TLV5619CDW involves placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is driving, and using a ground plane to minimize noise and radiation. Additionally, it is recommended to use a 0.1uF decoupling capacitor between the VCC and GND pins, and to keep the analog and digital grounds separate.
-
To ensure the TLV5619CDW operates within its specified temperature range, it is recommended to provide adequate heat sinking and airflow around the device. The device should be mounted on a PCB with a thermal pad connected to a ground plane, and the ambient temperature should be kept between -40°C and 125°C.
-
The recommended power-up sequence for the TLV5619CDW involves applying the analog power supply (VCC) before the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent unwanted digital noise from affecting the analog circuitry.
-
During power-down or reset, the TLV5619CDW's digital output may float or go to an undefined state. To handle this, it is recommended to use a pull-down or pull-up resistor on the digital output pin to ensure it is in a defined state, and to use a buffer or latch to hold the output value during power-down or reset.
-
The recommended method for filtering the TLV5619CDW's output involves using a low-pass filter with a cutoff frequency that is significantly lower than the Nyquist frequency of the DAC. A simple RC filter or a more complex active filter can be used, depending on the specific application requirements.