| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5619QDWREP | Texas Instruments | $11.8252 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDWR vs TLV5619QDWREP |
| TLV5619IDWR | Texas Instruments | $6.1137 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDWR vs TLV5619IDWR |
| TLV5619QDW | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDWR vs TLV5619QDW |
| TLV5619IDWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDWR vs TLV5619IDWRG4 |
| TLV5619IDWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5619CDWR vs TLV5619IDWG4 |
Part Details for TLV5619CDWR by Texas Instruments
Results Overview of TLV5619CDWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5619CDWR Information
TLV5619CDWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5619CDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLV5619CDWR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Sngl Channel DAC A 595-TLV5619CDW A 595-TLV5619CDW RoHS: Compliant | 0 |
|
$12.4100 | Order Now |
|
|
Bristol Electronics | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC T/R | 1020 |
|
RFQ | |
|
|
Chip Stock | 12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC 0 to 70 | 10680 |
|
RFQ | |
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | 6520 |
|
RFQ |
US Tariff Estimator: TLV5619CDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5619CDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5619CDWR Part Data Attributes
|
|
TLV5619CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5619CDWR
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.9 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 3 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TLV5619CDWR
This table gives cross-reference parts and alternative options found for TLV5619CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5619CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5619CDWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground connection for the analog and digital grounds, and placing the device close to the power supply and analog signal sources to minimize noise. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure accurate voltage output, it's essential to use a high-precision external reference voltage, and to minimize noise on the REF pin by using a low-pass filter and a decoupling capacitor. Additionally, the output voltage should be buffered with an op-amp if it's not connected directly to the load.
-
The TLV5619CDWR can drive a maximum capacitive load of 10nF. Exceeding this limit may cause oscillations or instability in the output voltage.
-
To protect the device from overvoltage, use a voltage clamp or a zener diode on the input pins. For overcurrent protection, use a current-limiting resistor or a fuse in series with the output pin. Additionally, ensure that the device is operated within its recommended operating conditions.
-
The TLV5619CDWR has a thermal derating of 13.9mW/°C above 25°C. This means that the device's power dissipation should be reduced as the ambient temperature increases to prevent overheating.