| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5624CD | Texas Instruments | $2.5232 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | TLV5624IDR vs TLV5624CD |
| TLV5624ID | Texas Instruments | $3.1112 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | TLV5624IDR vs TLV5624ID |
| TLV5624IDG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.5us Settling Time, PDSO8 | TLV5624IDR vs TLV5624IDG4 |
| TLV5624CDRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.5us Settling Time, PDSO8 | TLV5624IDR vs TLV5624CDRG4 |
Part Details for TLV5624IDR by Texas Instruments
Results Overview of TLV5624IDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5624IDR Information
TLV5624IDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5624IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV5624IDR-ND
|
DigiKey | IC DAC 8BIT 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$4.5784 | Buy Now |
|
DISTI #
595-TLV5624IDR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 1.0-3.5us DAC Serial Out A 595-TLV A 595-TLV5624ID RoHS: Compliant | 0 |
|
$4.5800 / $7.1200 | Order Now |
|
|
Chip Stock | 8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85 | 445 |
|
RFQ | |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | 8628 |
|
RFQ |
US Tariff Estimator: TLV5624IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5624IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5624IDR Part Data Attributes
|
|
TLV5624IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5624IDR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.9 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.233 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 3.3 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLV5624IDR
This table gives cross-reference parts and alternative options found for TLV5624IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5624IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5624IDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The analog input traces should be short and direct, and the digital output traces should be routed away from the analog inputs. Additionally, decoupling capacitors should be placed close to the device to filter out noise.
-
The internal reference voltage of the TLV5624IDR is 2.5V, and it is recommended to use this internal reference for most applications. However, if a higher accuracy is required, an external reference voltage can be used. The external reference voltage should be connected to the REF pin, and the internal reference should be disabled by connecting the REFIN pin to GND.
-
The maximum sampling rate of the TLV5624IDR is 65ksps. The power consumption of the device increases with the sampling rate, so it is recommended to use the lowest sampling rate necessary for the application to minimize power consumption.
-
The TLV5624IDR can be programmed to perform a specific conversion sequence using the control registers. The device can be used in a multi-channel mode by configuring the multiplexer to select the desired input channel. The conversion sequence can be programmed using the SEQ register, and the multiplexer can be controlled using the MUX register.
-
The recommended power-up sequence for the TLV5624IDR is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent glitches and ensures accurate conversions.