| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5627IPWR | Texas Instruments | $3.0436 | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | TLV5627CPWR vs TLV5627IPWR |
| TLV5627IPW | Texas Instruments | $3.9521 | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | TLV5627CPWR vs TLV5627IPW |
| TLV5627CPW | Texas Instruments | $7.1900 | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | TLV5627CPWR vs TLV5627CPW |
| TLV5627CPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16 | TLV5627CPWR vs TLV5627CPWRG4 |
| TLV5627IPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16 | TLV5627CPWR vs TLV5627IPWRG4 |
| TLV5627IPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | TLV5627CPWR vs TLV5627IPWG4 |
Part Details for TLV5627CPWR by Texas Instruments
Results Overview of TLV5627CPWR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5627CPWR Information
TLV5627CPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV5627CPWR | Texas Instruments | 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP 0 to 70 |
Price & Stock for TLV5627CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV5627CPWR-ND
|
DigiKey | IC DAC 8BIT 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$6.0861 | Buy Now |
|
DISTI #
595-TLV5627CPWR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 3us Quad DAC S erial Input A 595-T A 595-TLV5627CPW RoHS: Compliant | 0 |
|
$6.0900 | Order Now |
|
DISTI #
86289900
|
Verical | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0001 | Americas - 3921 |
|
$5.2000 / $6.5000 | Buy Now |
|
DISTI #
86290143
|
Verical | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0501 | Americas - 1128 |
|
$5.2000 / $6.5000 | Buy Now |
|
|
Bristol Electronics | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R | 1238 |
|
RFQ | |
|
|
Rochester Electronics | IC DAC 4 CONV 8Bits String DAC 3-Wire Serial, 4-Wire Serial, MICROWIRE, QSPI, SPI 16-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 5049 |
|
$4.1600 / $5.2000 | Buy Now |
|
DISTI #
86289900
|
Verical | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0001 | Americas - 3921 |
|
$5.2000 / $6.5000 | Buy Now |
|
DISTI #
86290143
|
Verical | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0501 | Americas - 1128 |
|
$5.2000 / $6.5000 | Buy Now |
|
DISTI #
86289900
|
Verical | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0001 | Americas - 3921 |
|
$5.2000 / $6.5000 | Buy Now |
|
DISTI #
86290143
|
Verical | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0501 | Americas - 1128 |
|
$5.2000 / $6.5000 | Buy Now |
US Tariff Estimator: TLV5627CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5627CPWR Part Data Attributes
|
|
TLV5627CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5627CPWR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.107 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 18 µS | |
| Settling Time-Nom (tstl) | 2.5 µS | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV5627CPWR
This table gives cross-reference parts and alternative options found for TLV5627CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5627CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5627CPWR Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TLV5627CPWR involves keeping the analog and digital grounds separate, placing the device close to the power supply, and using a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place the input and output capacitors close to the device and use short traces to minimize parasitic inductance.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use the correct output capacitor value and type, and ensure the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g., 10nF) between the VREF pin and ground can help improve stability.
-
The TLV5627CPWR can deliver up to 150mA of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal and electrical specifications to ensure it can meet the required output current in the specific application.
-
The TLV5627CPWR is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. It's essential to check the device's thermal specifications and ensure it can meet the required performance and reliability in the specific application.
-
The TLV5627CPWR's output voltage can be programmed using an external resistor divider network connected to the VREF pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.