| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5627CPWR | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | TLV5627IPWRG4 vs TLV5627CPWR |
| TLV5627IPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | TLV5627IPWRG4 vs TLV5627IPWG4 |
Part Details for TLV5627IPWRG4 by Texas Instruments
Results Overview of TLV5627IPWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5627IPWRG4 Information
TLV5627IPWRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5627IPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV5627IPWRG4-ND
|
DigiKey | IC DAC 8BIT 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.7123 | Buy Now |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16 | 9744 |
|
RFQ |
US Tariff Estimator: TLV5627IPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5627IPWRG4 Part Data Attributes
|
|
TLV5627IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5627IPWRG4
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.107 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 18 µS | |
| Settling Time-Nom (tstl) | 8.5 µS | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV5627IPWRG4
This table gives cross-reference parts and alternative options found for TLV5627IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5627IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5627IPWRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and placement guide in the TLV5627 datasheet, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The TLV5627IPWRG4 is a programmable voltage regulator, and the output voltage and current can be set using external resistors. Texas Instruments provides a voltage calculation formula and a current limit calculation formula in the datasheet to help engineers select the correct output voltage and current for their application.
-
The TLV5627IPWRG4 has a maximum input voltage rating of 15V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 12V for optimal performance and reliability.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure that the input voltage is within the recommended range. Additionally, Texas Instruments provides a stability analysis tool to help engineers analyze and optimize the regulator's stability.
-
The TLV5627IPWRG4 has a thermal shutdown temperature of 150°C, which means that the device will shut down if the junction temperature exceeds this value to prevent damage.