| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5631IPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 | TLV5631IPWR vs TLV5631IPWRG4 |
Part Details for TLV5631IPWR by Texas Instruments
Results Overview of TLV5631IPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5631IPWR Information
TLV5631IPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5631IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV5631IPWR-ND
|
DigiKey | IC DAC 10BIT 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$13.3456 | Buy Now |
|
DISTI #
595-TLV5631IPWR
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7V to 5.5V 10-Bit 8-Ch Ser W/Int Ref A A 595-TLV5631IPW RoHS: Compliant | 0 |
|
$12.3500 / $19.2900 | Order Now |
|
|
ComSIT USA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | 2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85 | 3850 |
|
RFQ | |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 | 7214 |
|
RFQ | |
|
|
Win Source Electronics | IC 10 BIT DAC 8 CH S/O 20-TSSOP | 1400 |
|
$14.0748 / $21.1122 | Buy Now |
US Tariff Estimator: TLV5631IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5631IPWR Part Data Attributes
|
|
TLV5631IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5631IPWR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.283 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV5631IPWR
This table gives cross-reference parts and alternative options found for TLV5631IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5631IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5631IPWR Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TLV5631IPWR involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane to minimize noise and EMI.
-
The internal oscillator's frequency accuracy and stability can be improved by using a high-quality external crystal oscillator or by using a clock signal from a reliable external source. Additionally, the device's internal oscillator can be calibrated using the CAL pin to improve its accuracy.
-
The maximum output current of the TLV5631IPWR's DAC outputs is 5mA per channel. However, it's recommended to limit the output current to 2mA per channel to ensure accurate and stable operation.
-
The POR and BOR features can be handled by using an external reset circuit or by using the device's internal reset circuit. The internal reset circuit can be configured using the RST pin and the POR/BOR threshold voltage can be adjusted using the VCC pin.
-
The recommended power supply decoupling for the TLV5631IPWR involves using a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, both connected between the VCC pin and the GND pin. This helps to filter out noise and ensure stable operation.