Part Details for TLV5632IPWR by Texas Instruments
Results Overview of TLV5632IPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5632IPWR Information
TLV5632IPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5632IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV5632IPWR-ND
|
DigiKey | IC DAC 8BIT 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$8.2559 | Buy Now |
|
DISTI #
595-TLV5632IPWR
|
Mouser Electronics | Digital to Analog Converters - DAC Low Power DAC with P ower Down A 595-TLV A 595-TLV5632IPW RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
|
DISTI #
595-TLV5632IPWR
|
Mouser Electronics | Digital to Analog Converters - DAC Low Power DAC with P ower Down A 595-TLV A 595-TLV5632IPW RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
|
|
Bristol Electronics | DAC 8-CH Resistor-String 8-bit 20-Pin TSSOP T/R | 2253 |
|
RFQ | |
|
|
Ameya Holding Limited | IC 8 BIT 1/3US DAC S/O 20-TSSOP | 10239 |
|
RFQ | |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 | 9296 |
|
RFQ |
US Tariff Estimator: TLV5632IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV5632IPWR
TLV5632IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5632IPWR Part Data Attributes
|
|
TLV5632IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5632IPWR
Texas Instruments
1 Func, Serial Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | Dac 8bit | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.283 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV5632IPWR
This table gives cross-reference parts and alternative options found for TLV5632IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5632IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5632IPW | Texas Instruments | $5.6638 | 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 | TLV5632IPWR vs TLV5632IPW |