| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5633CDW | Texas Instruments | $9.5800 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5633IDW vs TLV5633CDW |
| TLV5633CDWR | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20 | TLV5633IDW vs TLV5633CDWR |
| TLV5633CDWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20 | TLV5633IDW vs TLV5633CDWRG4 |
| TLV5633IDWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20 | TLV5633IDW vs TLV5633IDWRG4 |
Part Details for TLV5633IDW by Texas Instruments
Results Overview of TLV5633IDW by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5633IDW Information
TLV5633IDW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5633IDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3071-5-ND
|
DigiKey | IC DAC 12BIT 20-SOIC Min Qty: 100 Container: Tube |
0 Tube |
|
$14.1942 | Buy Now |
|
DISTI #
595-TLV5633IDW
|
Mouser Electronics | Digital to Analog Converters - DAC 12bit DAC w/V Ref RoHS: Compliant | 44 |
|
$13.3100 / $20.5200 | Buy Now |
|
DISTI #
86032190
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 10675 |
|
$12.1375 / $15.1750 | Buy Now |
|
DISTI #
86033975
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9901 | Americas - 1500 |
|
$12.1375 / $15.1750 | Buy Now |
|
DISTI #
86045552
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 200 |
|
$12.1375 / $15.1750 | Buy Now |
|
|
Rochester Electronics | IC DAC 1 CONV 12Bits String DAC Parallel 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 12385 |
|
$9.7100 / $12.1400 | Buy Now |
|
DISTI #
86032190
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 10675 |
|
$12.1375 / $15.1750 | Buy Now |
|
DISTI #
86033975
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9901 | Americas - 1500 |
|
$12.1375 / $15.1750 | Buy Now |
|
DISTI #
86045552
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 200 |
|
$12.1375 / $15.1750 | Buy Now |
|
DISTI #
86032190
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 10675 |
|
$12.1375 / $15.1750 | Buy Now |
US Tariff Estimator: TLV5633IDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5633IDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5633IDW Part Data Attributes
|
|
TLV5633IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5633IDW
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.286 Mhz | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TLV5633IDW
This table gives cross-reference parts and alternative options found for TLV5633IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5633IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.