| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5633CDW | Texas Instruments | $9.5800 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 | TLV5633IDWRG4 vs TLV5633CDW |
| TLV5633CDWR | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20 | TLV5633IDWRG4 vs TLV5633CDWR |
| TLV5633CDWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20 | TLV5633IDWRG4 vs TLV5633CDWRG4 |
Part Details for TLV5633IDWRG4 by Texas Instruments
Results Overview of TLV5633IDWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5633IDWRG4 Information
TLV5633IDWRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5633IDWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20 | 3235 |
|
RFQ |
US Tariff Estimator: TLV5633IDWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5633IDWRG4 Part Data Attributes
|
|
TLV5633IDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5633IDWRG4
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 3.5 µS | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for TLV5633IDWRG4
This table gives cross-reference parts and alternative options found for TLV5633IDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5633IDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.