-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5636CDGK-ND
|
DigiKey | IC DAC 12BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
42968 In Stock |
|
$10.8000 | Buy Now |
DISTI #
296-34496-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
80 In Stock |
|
$9.3387 / $11.1400 | Buy Now |
DISTI #
595-TLV5636CDGK
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit 1 us DAC Serial Out RoHS: Compliant | 55 |
|
$9.3300 / $11.1400 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Rochester Electronics | TLV5636 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 42968 |
|
$9.2600 / $10.9000 | Buy Now |
|
Ameya Holding Limited | IC 12 BIT 1US DAC S/O 8VSSOP | 49860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5636CDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5636CDGK
Texas Instruments
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.233 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV5636CDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5636CDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5636CDGKG4 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | Texas Instruments | TLV5636CDGK vs TLV5636CDGKG4 |
TLV5636IDGKG4 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | Texas Instruments | TLV5636CDGK vs TLV5636IDGKG4 |
TLV5636CDGKRG4 | SERIAL INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLV5636CDGK vs TLV5636CDGKRG4 |
TLV5636IDGKRG4 | SERIAL INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLV5636CDGK vs TLV5636IDGKRG4 |
TLV5636IDGKR | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | Texas Instruments | TLV5636CDGK vs TLV5636IDGKR |
TLV5636CDGKR | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | Texas Instruments | TLV5636CDGK vs TLV5636CDGKR |