-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5636CDGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5636CDGKRG4
Texas Instruments
SERIAL INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV5636CDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5636CDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5636CDGKG4 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | Texas Instruments | TLV5636CDGKRG4 vs TLV5636CDGKG4 |
TLV5636IDGKG4 | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | Texas Instruments | TLV5636CDGKRG4 vs TLV5636IDGKG4 |
TLV5636CDGK | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | Texas Instruments | TLV5636CDGKRG4 vs TLV5636CDGK |
TLV5636IDGKRG4 | SERIAL INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLV5636CDGKRG4 vs TLV5636IDGKRG4 |
TLV5636IDGKR | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | Texas Instruments | TLV5636CDGKRG4 vs TLV5636IDGKR |
TLV5636CDGKR | 12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | Texas Instruments | TLV5636CDGKRG4 vs TLV5636CDGKR |