| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5637CD | Texas Instruments | $5.0774 | D/A Converter, 1 Func, Serial Input Loading, 0.8us Settling Time, PDSO8 | TLV5637IDR vs TLV5637CD |
| TLV5637IDRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637IDR vs TLV5637IDRG4 |
| TLV5637IDG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637IDR vs TLV5637IDG4 |
| TLV5637CDG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637IDR vs TLV5637CDG4 |
| TLV5637CDRG4 | Texas Instruments | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637IDR vs TLV5637CDRG4 |
Part Details for TLV5637IDR by Texas Instruments
Results Overview of TLV5637IDR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5637IDR Information
TLV5637IDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5637IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV5637IDR-ND
|
DigiKey | IC DAC 10BIT 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$10.0608 | Buy Now |
|
DISTI #
86295732
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1101 | Americas - 15281 |
|
$8.5875 / $10.7375 | Buy Now |
|
DISTI #
86289328
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$8.5875 / $10.7375 | Buy Now |
|
DISTI #
86288099
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0701 | Americas - 644 |
|
$8.5875 / $10.7375 | Buy Now |
|
DISTI #
86295102
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1201 | Americas - 72 |
|
$8.5875 / $10.7375 | Buy Now |
|
DISTI #
595-TLV5637IDR
|
Mouser Electronics | Digital to Analog Converters - DAC 10Bit/1us DAC Serial Input Dual DAC A 59 A 595-TLV5637ID RoHS: Compliant | 0 |
|
$9.3000 | Order Now |
|
|
Rochester Electronics | IC VOLT REG Adjustable Step-Down Buck 1 OUT 800mV - 60V 2.5A 10-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 18497 |
|
$6.8700 / $8.5900 | Buy Now |
|
DISTI #
86295732
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1101 | Americas - 15281 |
|
$8.5875 / $10.7375 | Buy Now |
|
DISTI #
86289328
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$8.5875 / $10.7375 | Buy Now |
|
DISTI #
86288099
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0701 | Americas - 644 |
|
$8.5875 / $10.7375 | Buy Now |
US Tariff Estimator: TLV5637IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5637IDR Part Data Attributes
|
|
TLV5637IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5637IDR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 0.8us Settling Time, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.9 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.278 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Max | 5.5 µS | |
| Settling Time-Nom (tstl) | 0.8 µS | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLV5637IDR
This table gives cross-reference parts and alternative options found for TLV5637IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5637IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5637IDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The analog input signals should be routed close to the device, and the digital output signals should be routed away from the device. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
The internal reference voltage of the TLV5637IDR is 2.5V, and it is recommended to use a 0.1uF decoupling capacitor between the REF pin and GND to filter out noise. The internal reference voltage can also be bypassed by connecting an external reference voltage to the REF pin.
-
The maximum sampling rate of the TLV5637IDR is 1.5 MSPS, and it affects the power consumption. At higher sampling rates, the power consumption increases. For example, at 1.5 MSPS, the power consumption is around 15mW, while at 100 kSPS, the power consumption is around 5mW.
-
The TLV5637IDR can be programmed to perform a specific conversion sequence using the control register. The control register is accessed through the SPI interface, and it allows the user to select the channels, the conversion mode, and the output data format.
-
The accuracy of the TLV5637IDR is ±1 LSB at room temperature, and it varies with temperature. The device has a temperature coefficient of ±1 ppm/°C, which means that the accuracy will degrade by 1 ppm for every degree Celsius change in temperature.