| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV70031DSET | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.175V Dropout, CMOS, PDSO6 | TLV70031DSER vs TLV70031DSET |
Part Details for TLV70031DSER by Texas Instruments
Results Overview of TLV70031DSER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70031DSER Information
TLV70031DSER by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV70031DSER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLV70031DSER
|
Mouser Electronics | LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70031DSET A 595-TLV70031DSET RoHS: Compliant | 19 |
|
$0.2300 / $0.5700 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 3.1V 0.2A 6-Pin WSON T/R | 3000 |
|
RFQ |
US Tariff Estimator: TLV70031DSER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV70031DSER Part Data Attributes
|
|
TLV70031DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70031DSER
Texas Instruments
Fixed Positive LDO Regulator, 3.1V, 0.175V Dropout, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.175 V | |
| Dropout Voltage1-Nom | 0.175 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.5 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 3.162 V | |
| Output Voltage1-Min | 3.038 V | |
| Output Voltage1-Nom | 3.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.06,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.5 Mm |
Alternate Parts for TLV70031DSER
This table gives cross-reference parts and alternative options found for TLV70031DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70031DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV70031DSER Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV70031DSER is 5.5V, as specified in the absolute maximum ratings section of the datasheet. Exceeding this voltage can cause permanent damage to the device.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF, as specified in the datasheet. Additionally, the output capacitor should have a low equivalent series resistance (ESR) to minimize voltage ripple and ensure stability.
-
The minimum input voltage required for the TLV70031DSER to operate is 2.2V, as specified in the datasheet. However, the device may not be able to regulate the output voltage accurately at input voltages close to this minimum value.
-
The TLV70031DSER is rated for operation up to 125°C, as specified in the datasheet. However, the device's performance and reliability may degrade at high temperatures, and it is recommended to derate the output current and voltage accordingly.
-
The power dissipation of the TLV70031DSER can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. The maximum power dissipation is limited by the device's thermal resistance and the ambient temperature.