| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6501P142HR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 1.4V, 0.61V Dropout, CMOS | TLV702135DBVR vs XC6501P142HR-G |
Part Details for TLV702135DBVR by Texas Instruments
Results Overview of TLV702135DBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV702135DBVR Information
TLV702135DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV702135DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 1.35V, PDSO5 | 5692 |
|
RFQ |
US Tariff Estimator: TLV702135DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV702135DBVR Part Data Attributes
|
|
TLV702135DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV702135DBVR
Texas Instruments
Fixed Positive LDO Regulator, 1.35V, 0.65V Dropout, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Green, Plastic, Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.65 V | |
| Dropout Voltage1-Nom | 0.65 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 1.377 V | |
| Output Voltage1-Min | 1.323 V | |
| Output Voltage1-Nom | 1.35 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 Mm |
Alternate Parts for TLV702135DBVR
This table gives cross-reference parts and alternative options found for TLV702135DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV702135DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.