| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV71318PDBVT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.575V Dropout, CMOS, PDSO5 | TLV71318PDBVR vs TLV71318PDBVT |
Part Details for TLV71318PDBVR by Texas Instruments
Results Overview of TLV71318PDBVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV71318PDBVR Information
TLV71318PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV71318PDBVR | Texas Instruments | 150mA Low-Dropout (LDO) Regulator With Foldback Current Limit for Portable Devices 5-SOT-23 -40 to 125 |
Price & Stock for TLV71318PDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41834-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Container: Cut Tape |
4552 Cut Tape |
|
$0.1238 / $0.2800 | Buy Now |
|
DISTI #
93862692
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2211 | Americas - 1782 |
|
$0.0999 / $0.1856 | Buy Now |
|
DISTI #
595-TLV71318PDBVR
|
Mouser Electronics | LDO Voltage Regulators 150-mA LDO Reg w/ Fo ldbk Current Limit A 595-TLV71318PDBVT RoHS: Compliant | 16046 |
|
$0.1130 / $0.2800 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 2 |
|
RFQ | |
|
|
Chip Stock | 150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 68600 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO 1.8V 0.15A SOT23-5 | 56120 |
|
$0.1293 / $0.1939 | Buy Now |
US Tariff Estimator: TLV71318PDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV71318PDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV71318PDBVR Part Data Attributes
|
|
TLV71318PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV71318PDBVR
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, 0.575V Dropout, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.575 V | |
| Dropout Voltage1-Nom | 0.23 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.827 V | |
| Output Voltage1-Min | 1.773 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 1.6 Mm |
Alternate Parts for TLV71318PDBVR
This table gives cross-reference parts and alternative options found for TLV71318PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV71318PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV71318PDBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV71318PDBVR is 18V. Exceeding this voltage may damage the device.
-
To ensure stability of the output voltage, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) of the capacitor should be less than 1 ohm.
-
The minimum input voltage required for the TLV71318PDBVR to operate is 2.5V. The device will not operate correctly if the input voltage is below this threshold.
-
The TLV71318PDBVR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and input voltage at high temperatures.
-
The output voltage of the TLV71318PDBVR can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.