Part Details for TLV77125PDBVR by Texas Instruments
Results Overview of TLV77125PDBVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV77125PDBVR Information
TLV77125PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV77125PDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV77125PDBVRTR-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
618 Tape & Reel |
|
$0.0329 / $0.0365 | Buy Now |
|
DISTI #
296-TLV77125PDBVRDKR-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
618 Digi-Reel® |
|
$0.0392 / $0.1000 | Buy Now |
|
DISTI #
296-TLV77125PDBVRCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Container: Cut Tape |
617 Cut Tape |
|
$0.0392 / $0.1000 | Buy Now |
|
DISTI #
595-TLV77125PDBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA small-size hig h-PSRR low-dropout RoHS: Compliant | 5359 |
|
$0.0490 / $0.1000 | Buy Now |
|
DISTI #
595-TLV77125PDBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA small-size hig h-PSRR low-dropout RoHS: Compliant | 5357 |
|
$0.0490 / $0.1000 | Buy Now |
|
|
LCSC | SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 1000 |
|
$0.0404 / $0.0425 | Buy Now |