Part Details for TLV77415PDQNR by Texas Instruments
Results Overview of TLV77415PDQNR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV77415PDQNR Information
TLV77415PDQNR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV77415PDQNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV77415PDQNRDKR-ND
|
DigiKey | 300MA, SMALL SIZE, HIGH-PSRR, LO Min Qty: 1 Container: Digi-Reel |
2695 Digi-Reel® |
|
$0.0392 / $0.1000 | Buy Now |
|
DISTI #
296-TLV77415PDQNRTR-ND
|
DigiKey | 300MA, SMALL SIZE, HIGH-PSRR, LO Min Qty: 3000 Container: Tape & Reel |
2695 Tape & Reel |
|
$0.0329 / $0.0365 | Buy Now |
|
DISTI #
296-TLV77415PDQNRCT-ND
|
DigiKey | 300MA, SMALL SIZE, HIGH-PSRR, LO Min Qty: 1 Container: Cut Tape |
2695 Cut Tape |
|
$0.0392 / $0.1000 | Buy Now |
|
DISTI #
595-TLV77415PDQNR
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 5670 |
|
$0.0400 / $0.1000 | Buy Now |
US Tariff Estimator: TLV77415PDQNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV77415PDQNR Part Data Attributes
|
|
TLV77415PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV77415PDQNR
Texas Instruments
Fixed Positive LDO Regulator, 1.5V, 0.31V Dropout, PDSO4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | X2son-4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.31 V | |
| Dropout Voltage1-Nom | 0.1 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.4 V | |
| JESD-30 Code | S-PDSO-N4 | |
| JESD-609 Code | e4 | |
| Length | 1 Mm | |
| Line Regulation-Max | 0.00525% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 1.545 V | |
| Output Voltage1-Min | 1.455 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC4,.04,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.4 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1 Mm |