Part Details for TM024HAC4-10L by Texas Instruments
Results Overview of TM024HAC4-10L by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM024HAC4-10L Information
TM024HAC4-10L by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TM024HAC4-10L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fast Page DRAM Module, 1MX4, 100ns, CMOS | 4559 |
|
RFQ |
US Tariff Estimator: TM024HAC4-10L by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TM024HAC4-10L Part Data Attributes
|
|
TM024HAC4-10L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM024HAC4-10L
Texas Instruments
Fast Page DRAM Module, 1MX4, 100ns, CMOS, SMA24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIMM | |
| Package Description | Simm-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | Fast Page | |
| Access Time-Max | 100 Ns | |
| Additional Feature | Ras Only/Cas Before Ras/Hidden Refresh | |
| I/O Type | Separate | |
| JESD-30 Code | R-XSMA-T24 | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Fast Page Dram Module | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Unspecified | |
| Package Code | SIMM | |
| Package Equivalence Code | SIP24,.2 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 512 | |
| Standby Current-Max | 0.012 A | |
| Supply Current-Max | 0.28 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |