Microcontrollers and Processors
TM4C123AH6PMI7R
Texas Instruments
Description: 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85

Overview of TM4C123AH6PMI7R by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

Price & Stock for TM4C123AH6PMI7R by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TM4C123AH6PMI7RCT-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $10.4200
  • 1,000 $5.8049
$5.8049 / $10.4200 Buy Now
DISTI # 595-TM4C123AH6PMI7R
Mouser Electronics ARM Microcontrollers - MCU Tiva C Series Microcontroller RoHS: Compliant 0
  • 1,000 $5.6000
$5.6000 Order Now

CAD Models for TM4C123AH6PMI7R by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TM4C123AH6PMI7R by Texas Instruments

TM4C123AH6PMI7R
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4F
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
Number of I/O Lines
49
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
32768
RAM (words)
32
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
80 MHz
Supply Current-Max
54.9 mA
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TM4C123AH6PMI7R
    Texas Instruments
    32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85
    VS

Alternate Parts for TM4C123AH6PMI7R

This table gives cross-reference parts and alternative options found for TM4C123AH6PMI7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C123AH6PMI7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM4C123AH6PMI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMI7R vs TM4C123AH6PMI7
TM4C123AH6PMIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMI7R vs TM4C123AH6PMIR
TM4C123AH6PMI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMI7R vs TM4C123AH6PMI
Part Number Description Manufacturer Compare
TM4C123FH6PMT 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments TM4C123AH6PMI7R vs TM4C123FH6PMT
LM4F111C4QRFIG 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C123AH6PMI7R vs LM4F111C4QRFIG
TM4C123FH6PMI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMI7R vs TM4C123FH6PMI7
TM4C123FH6PMTR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments TM4C123AH6PMI7R vs TM4C123FH6PMTR
TM4C123FH6PMT7R 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments TM4C123AH6PMI7R vs TM4C123FH6PMT7R
TM4C123AH6PMI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMI7R vs TM4C123AH6PMI
LM4F111E5QRFIG IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64, Microcontroller Texas Instruments TM4C123AH6PMI7R vs LM4F111E5QRFIG
TM4C123AH6PMIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMI7R vs TM4C123AH6PMIR
LM4F111C4QRFIGR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C123AH6PMI7R vs LM4F111C4QRFIGR
TM4C123FH6PMIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMI7R vs TM4C123FH6PMIR

Related Parts for TM4C123AH6PMI7R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4C123AH6PMI7R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4C123AH6PMI7R by Texas Instruments

Select Manufacturer
Which Manufacturer of TM4C123AH6PMI7R would you like to use for your alert(s)?
  • Please alert me when TM4C123AH6PMI7R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM4C123AH6PMI7R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4C123AH6PMI7R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM4C123AH6PMI7R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4C123AH6PMI7R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4C123AH6PMI7R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: