Datasheets
TM4C123AH6PMIR by: Texas Instruments

32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85

Part Details for TM4C123AH6PMIR by Texas Instruments

Overview of TM4C123AH6PMIR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems

Price & Stock for TM4C123AH6PMIR

Part # Distributor Description Stock Price Buy
DISTI # 296-TM4C123AH6PMIRCT-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $9.9100
  • 10 $8.9510
  • 25 $8.5348
  • 100 $7.4105
  • 250 $7.0775
  • 500 $6.4530
  • 1,000 $5.6204
$5.6204 / $9.9100 Buy Now
DISTI # 595-TM4C123AH6PMIR
Mouser Electronics ARM Microcontrollers - MCU Tiva C Series MCU RoHS: Compliant 0
  • 1,000 $5.6000
$5.6000 Order Now
Ameya Holding Limited IC MCU 32BIT 256KB FLASH 64LQFP 3940
RFQ
Win Source Electronics IC MCU 32BIT 256KB FLASH 64LQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) 8400
  • 2 $28.2610
  • 5 $23.1890
  • 7 $22.4640
  • 10 $21.7400
  • 12 $21.0150
  • 16 $18.8410
$18.8410 / $28.2610 Buy Now

Part Details for TM4C123AH6PMIR

TM4C123AH6PMIR CAD Models

TM4C123AH6PMIR Part Data Attributes

TM4C123AH6PMIR Texas Instruments
Buy Now Datasheet
Compare Parts:
TM4C123AH6PMIR Texas Instruments 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description LQFP-64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M4F
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e4
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 49
Number of Terminals 64
Number of Timers 12
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 80 MHz
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.2 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for TM4C123AH6PMIR

This table gives cross-reference parts and alternative options found for TM4C123AH6PMIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C123AH6PMIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TM4C123AH6PMI7R 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMIR vs TM4C123AH6PMI7R
TM4C123AH6PMI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMIR vs TM4C123AH6PMI7
Part Number Description Manufacturer Compare
TM4C123AH6PMI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMIR vs TM4C123AH6PMI7
TM4C1230E6PMT 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments TM4C123AH6PMIR vs TM4C1230E6PMT
TM4C123FH6PMIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMIR vs TM4C123FH6PMIR
TM4C123FH6PMI7R 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMIR vs TM4C123FH6PMI7R
TM4C123FH6PMI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMIR vs TM4C123FH6PMI7
LM4F111E5QRFIGR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C123AH6PMIR vs LM4F111E5QRFIGR
TM4C123FH6PMI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C123AH6PMIR vs TM4C123FH6PMI
TM4C123FH6PMT 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments TM4C123AH6PMIR vs TM4C123FH6PMT
LM4F111C4QR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C123AH6PMIR vs LM4F111C4QR
LM4F111H5QRFIG 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C123AH6PMIR vs LM4F111H5QRFIG

TM4C123AH6PMIR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4C123AH6PMIR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4C123AH6PMIR by Texas Instruments

  • Please alert me when TM4C123AH6PMIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TM4C123AH6PMIR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4C123AH6PMIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TM4C123AH6PMIR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4C123AH6PMIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4C123AH6PMIR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: