Part Details for TM541S-R by Allegro MicroSystems LLC
Results Overview of TM541S-R by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM541S-R Information
TM541S-R by Allegro MicroSystems LLC is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: TM541S-R by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TM541S-R Part Data Attributes
|
|
TM541S-R
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TM541S-R
Allegro MicroSystems LLC
4 Quadrant Logic Level TRIAC, 400V V(DRM), 5.55A I(T)RMS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220F | |
| Package Description | To-220f, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 5.55 A | |
| Reference Standard | Ul Recognized | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |