Results Overview of TM6517 by Spectrum Control
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 replacement)
-
Tariff Estimator: (Not Available)
-
Number of Functional Equivalents: (10 options)
-
CAD Models: (Request Part)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
TM6517 Information
TM6517 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
This table gives cross-reference parts and alternative options found for TM6517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
TM6517
|
Spectrum Microwave
|
Check for Price
|
5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
TM6517 vs TM6517
|
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
TM6581PM
|
Spectrum Control
|
Check for Price
|
Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max
|
TM6517 vs TM6581PM
|
|
AS582
|
Teledyne Technologies Inc
|
Check for Price
|
Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max
|
TM6517 vs AS582
|
|
UTO517
|
Avantek Inc
|
Check for Price
|
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max
|
TM6517 vs UTO517
|
|
TM6583
|
Spectrum Microwave
|
Check for Price
|
10 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
TM6517 vs TM6583
|
|
TM6583
|
API Technologies Corp EIS (RETIRED)
|
Check for Price
|
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, T4, TO-8, 4 PIN
|
TM6517 vs TM6583
|
|
AC583
|
Teledyne Technologies Inc
|
Check for Price
|
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max
|
TM6517 vs AC583
|
|
TM6581
|
API Technologies Corp EIS (RETIRED)
|
Check for Price
|
Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN
|
TM6517 vs TM6581
|
|
TM6581
|
Spectrum Control
|
Check for Price
|
Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, 1 Func
|
TM6517 vs TM6581
|
|
AS583
|
Teledyne Technologies Inc
|
Check for Price
|
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max
|
TM6517 vs AS583
|
|
TM6517
|
API Technologies Corp EIS (RETIRED)
|
Check for Price
|
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN
|
TM6517 vs TM6517
|