| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PA702MH | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max | TM6670 vs PA702MH |
| TM6670 | Spectrum Microwave | Check for Price | 10 MHz - 250 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | TM6670 vs TM6670 |
| TM6670 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, T4, TO-8, 4 PIN | TM6670 vs TM6670 |
| PA702F | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max | TM6670 vs PA702F |
| PA702CS | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max | TM6670 vs PA702CS |
Part Details for TM6670 by Spectrum Control
Results Overview of TM6670 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM6670 Information
TM6670 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TM6670 Part Data Attributes
|
|
TM6670
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6670
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | Low Noise, I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 6 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| Operating Frequency-Max | 250 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2.5 |
Alternate Parts for TM6670
This table gives cross-reference parts and alternative options found for TM6670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.