Part Details for TM7282 by Spectrum Control
Results Overview of TM7282 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM7282 Information
TM7282 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TM7282
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TM7282
|
Richardson RFPD | RF Amp Single Power Amp 250MHz 15V 4-Pin TO-8 RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TM7282
TM7282 CAD Models
TM7282 Part Data Attributes
|
|
TM7282
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM7282
Spectrum Control
Wide Band Low Power Amplifier, 20MHz Min, 250MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 21 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 250 Mhz | |
| Operating Frequency-Min | 20 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN4,.3 | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 50 Ma | |
| VSWR-Max | 2 |
Alternate Parts for TM7282
This table gives cross-reference parts and alternative options found for TM7282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM7282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PA820F | MACOM | Check for Price | Wide Band Low Power Amplifier, 20MHz Min, 250MHz Max | TM7282 vs PA820F |