Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsSpace TechnologyEnvironmental MonitoringInternet of Things (IoT)Smart CitiesAgriculture TechnologyVirtual Reality (VR), Augmented Reality (AR), and Vision SystemsMedical ImagingConsumer ElectronicsEducation and ResearchSecurity and SurveillanceAerospace and DefenseHealthcareRobotics and Drones
TM893CBK32H-60 Information
TM893CBK32H-60 by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: TM893CBK32H-60 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TM893CBK32H-60Texas InstrumentsFast Page DRAM Module, 8MX32, 60ns, CMOS
Pbfree Code
No
Part Life Cycle Code
Obsolete
Part Package Code
SIMM
Package Description
Simm-72
Pin Count
72
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
Fast Page
Access Time-Max
60 Ns
Additional Feature
Ras Only/Cas Before Ras/Hidden Refresh
I/O Type
Common
JESD-30 Code
R-XSMA-N72
Memory Density
268435456 Bit
Memory IC Type
Fast Page Dram Module
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 Words
Number of Words Code
8000000
Operating Mode
Asynchronous
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8mx32
Output Characteristics
3-State
Package Body Material
Unspecified
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
Rectangular
Package Style
Microelectronic Assembly
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.527 Mm
Self Refresh
No
Standby Current-Max
0.016 A
Supply Current-Max
0.888 Ma
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Cmos
Temperature Grade
Commercial
Terminal Form
No Lead
Terminal Pitch
1.27 Mm
Terminal Position
Single
Alternate Parts for TM893CBK32H-60
This table gives cross-reference parts and alternative options found for TM893CBK32H-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM893CBK32H-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.