| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GMM7328100ASG-8 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 8MX32, 80ns, CMOS | TM893CBK32S-80 vs GMM7328100ASG-8 |
| MT16D832G-8 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 8MX32, 80ns, CMOS | TM893CBK32S-80 vs MT16D832G-8 |
| HYM532810MG-80 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 8MX32, 80ns, CMOS, PSMA72 | TM893CBK32S-80 vs HYM532810MG-80 |
| GMM7328100AS-8 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 8MX32, 80ns, CMOS | TM893CBK32S-80 vs GMM7328100AS-8 |
Part Details for TM893CBK32S-80 by Texas Instruments
Results Overview of TM893CBK32S-80 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM893CBK32S-80 Information
TM893CBK32S-80 by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TM893CBK32S-80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fast Page DRAM Module, 8MX32, 80ns, CMOS | 8686 |
|
RFQ |
US Tariff Estimator: TM893CBK32S-80 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TM893CBK32S-80 Part Data Attributes
|
|
TM893CBK32S-80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM893CBK32S-80
Texas Instruments
Fast Page DRAM Module, 8MX32, 80ns, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIMM | |
| Package Description | Simm-72 | |
| Pin Count | 72 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.24 | |
| Access Mode | Fast Page | |
| Access Time-Max | 80 Ns | |
| Additional Feature | Ras Only/Cas Before Ras/Hidden Refresh | |
| I/O Type | Common | |
| JESD-30 Code | R-XSMA-N72 | |
| Memory Density | 268435456 Bit | |
| Memory IC Type | Fast Page Dram Module | |
| Memory Width | 32 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 72 | |
| Number of Words | 8388608 Words | |
| Number of Words Code | 8000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 8mx32 | |
| Output Characteristics | 3-State | |
| Package Body Material | Unspecified | |
| Package Code | SIMM | |
| Package Equivalence Code | SSIM72 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 2048 | |
| Seated Height-Max | 25.527 Mm | |
| Self Refresh | No | |
| Standby Current-Max | 0.016 A | |
| Supply Current-Max | 1.44 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single |
Alternate Parts for TM893CBK32S-80
This table gives cross-reference parts and alternative options found for TM893CBK32S-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM893CBK32S-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.