| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM9366 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | TM9366 vs TM9366 |
| TM9166 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max | TM9366 vs TM9166 |
| PA960MH | MACOM | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max | TM9366 vs PA960MH |
| PA960C | MACOM | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max | TM9366 vs PA960C |
| PA978 | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max | TM9366 vs PA978 |
| PA960M | MACOM | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max | TM9366 vs PA960M |
| TM9566 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max | TM9366 vs TM9566 |
| TM9166 | Spectrum Microwave | Check for Price | 10MHz - 1200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | TM9366 vs TM9166 |
| A66 | TE Connectivity | Check for Price | Wide Band Medium Power Amplifier | TM9366 vs A66 |
| PA978M | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max | TM9366 vs PA978M |
Part Details for TM9366 by Spectrum Control
Results Overview of TM9366 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM9366 Information
TM9366 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TM9366 Part Data Attributes
|
|
TM9366
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM9366
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 25.5 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 1000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for TM9366
This table gives cross-reference parts and alternative options found for TM9366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.