| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM9524PM | Spectrum Microwave | Check for Price | 10MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | TM9524 vs TM9524PM |
| TM9524PM | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, T4, TO-8, 4 PIN | TM9524 vs TM9524PM |
| UTO1524 | Teledyne Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, HERMETIC SEALED, TO-8U, 4 PIN | TM9524 vs UTO1524 |
| TM9524 | Spectrum Microwave | Check for Price | 10 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | TM9524 vs TM9524 |
| UTO1524 | Teledyne Cougar Inc | Check for Price | RF/Microwave Amplifier, 10 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8U, 4 PIN | TM9524 vs UTO1524 |
Part Details for TM9524 by Spectrum Control
Results Overview of TM9524 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM9524 Information
TM9524 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TM9524 Part Data Attributes
|
|
TM9524
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM9524
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 20 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 1500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2.2 |
Alternate Parts for TM9524
This table gives cross-reference parts and alternative options found for TM9524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.