Part Details for TMC0JPLTE225KR by KOA Speer Electronics Inc
Overview of TMC0JPLTE225KR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC0JPLTE225KR
TMC0JPLTE225KR CAD Models
TMC0JPLTE225KR Part Data Attributes
|
TMC0JPLTE225KR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC0JPLTE225KR
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TMC(0J VOLT) | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMC0JPLTE225KR
This table gives cross-reference parts and alternative options found for TMC0JPLTE225KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0JPLTE225KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2.2/10ALKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TMC0JPLTE225KR vs PCT2.2/10ALKLF |
TAJR225K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMC0JPLTE225KR vs TAJR225K010YNJ |
T452P12251AKAP | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TMC0JPLTE225KR vs T452P12251AKAP |
TAJR225K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMC0JPLTE225KR vs TAJR225K010A |
T452P12251AKAB | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TMC0JPLTE225KR vs T452P12251AKAB |
TMCP1A225KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TMC0JPLTE225KR vs TMCP1A225KTR2F |
TAJR225K010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMC0JPLTE225KR vs TAJR225K010PNJ |
TPK1A225PSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 0805 | DAEWOO Electronic Components | TMC0JPLTE225KR vs TPK1A225PSSR |