Part Details for TPK1A225PSSR by DAEWOO Electronic Components
Overview of TPK1A225PSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPK1A225PSSR
TPK1A225PSSR CAD Models
TPK1A225PSSR Part Data Attributes
|
TPK1A225PSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPK1A225PSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Manufacturer Series | TP(10V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TP(10V) | |
Size Code | 0805 | |
Width | 1.25 mm |
Alternate Parts for TPK1A225PSSR
This table gives cross-reference parts and alternative options found for TPK1A225PSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPK1A225PSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC0JPLTE225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TPK1A225PSSR vs TMC0JPLTE225KR |
PCT2.2/10ALKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TPK1A225PSSR vs PCT2.2/10ALKLF |
TAJR225K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPK1A225PSSR vs TAJR225K010YNJ |
T452P12251AKAP | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPK1A225PSSR vs T452P12251AKAP |
TAJR225K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPK1A225PSSR vs TAJR225K010A |
T452P12251AKAB | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPK1A225PSSR vs T452P12251AKAB |
TMCP1A225KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPK1A225PSSR vs TMCP1A225KTR2F |
TAJR225K010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPK1A225PSSR vs TAJR225K010PNJ |