Part Details for TMJ9903 by Spectrum Control
Results Overview of TMJ9903 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMJ9903 Information
TMJ9903 by Spectrum Control is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TMJ9903
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TMJ9903
|
TTI | TO-8 STANDARD DETECTOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
TMJ9903 Part Data Attributes
|
|
TMJ9903
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TMJ9903
Spectrum Control
Threshold Detector, 10MHz Min, 3000MHz Max, 15dBm Input Power-Max
|
| Part Life Cycle Code | Active | |
| Package Description | T5,To-8, 5 Pin | |
| Construction | Component | |
| Input Power-Max (CW) | 15 Dbm | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Threshold Detector | |
| VSWR-Max | 2.2 |