-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4337-1-ND
|
DigiKey | CAP CER 22UF 25V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12376 In Stock |
|
$0.2818 / $0.9400 | Buy Now |
DISTI #
TMK325B7226KMHT
|
Avnet Americas | Cap Ceramic 22uF 25V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: TMK325B7226KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2593 | Buy Now |
DISTI #
963-TMK325B7226KMHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST32MSB7226KP 25V 22uF X7R 1210 10 % RoHS: Compliant | 52169 |
|
$0.2810 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2920 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
4900 In Stock |
|
$0.2741 / $0.3935 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 20 |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
TMK325B7226KMHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST32MSB7226KP 25V 22uF X7R 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.2780 / $0.3930 | Buy Now |
DISTI #
TMK325B7226KMHT
|
Avnet Americas | Cap Ceramic 22uF 25V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: TMK325B7226KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2593 | Buy Now |
DISTI #
TMK325B7226KMHT
|
Avnet Americas | Cap Ceramic 22uF 25V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: TMK325B7226KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2593 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
4900 In Stock |
|
$0.2741 / $0.3935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK325B7226KMHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7226KMHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TMK325B7226KMHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7226KMHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MCAST32MSB7226KPNA01 |
885012209074 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Wurth Elektronik | TMK325B7226KMHT vs 885012209074 |
MCAST32MSB7226KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MCAST32MSB7226KPNA1J |
MSAST32MSB7226KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MSAST32MSB7226KPNB25 |
MBAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MBAST32MSB7226KPNA01 |
MLAST32MSB7226KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MLAST32MSB7226KPNB25 |
TMK325B7226KM8P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs TMK325B7226KM8P |
MMAST32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MMAST32MSB7226KPNA18 |
MMAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MMAST32MSB7226KPNA01 |
MBAST32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHT vs MBAST32MSB7226KPNA18 |