Part Details for TMP4719DSQR by Texas Instruments
Results Overview of TMP4719DSQR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP4719DSQR Information
TMP4719DSQR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP4719DSQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TMP4719DSQR
|
Mouser Electronics | Board Mount Temperature Sensors Dual remote and local 1.2V logic-compatible temperature sensor with N-factor and series-R correction RoHS: Compliant | 2100 |
|
$0.5570 / $1.2300 | Buy Now |
US Tariff Estimator: TMP4719DSQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP4719DSQR Part Data Attributes
|
|
TMP4719DSQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP4719DSQR
Texas Instruments
Serial Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 1Cel, Square, 10 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Height | 0.725 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 10 | |
| Operating Current-Max | 0.32 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | I2c; Smbus Interface | |
| Output Voltage-Min | 0.4 V | |
| Package Equivalence Code | SOLCC10,.12,16 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.62 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |