Part Details for TMS-R-500MA by OptiFuse
Results Overview of TMS-R-500MA by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-R-500MA Information
TMS-R-500MA by OptiFuse is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
| LM34904ITM/NOPB | Texas Instruments | 500mA Current Limited Power Switch 6-DSBGA -40 to 85 | |
| LM34904ITMX/NOPB | Texas Instruments | 500mA Current Limited Power Switch 6-DSBGA -40 to 85 |
Price & Stock for TMS-R-500MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74256502
|
RS | FUSE, UL, THRU-HOLE, SLOW-BLOW, 250V, 500MA Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |