Part Details for TMS-R-50MA by OptiFuse
Results Overview of TMS-R-50MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-R-50MA Information
TMS-R-50MA by OptiFuse is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MDH7045C-150MA=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 7470/2928 | |
| MDH6045C-150MA=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6360/2524 | |
| MDH6045N-150MA=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2524 |
Price & Stock for TMS-R-50MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74256501
|
RS | FUSE, UL, THRU-HOLE, SLOW-BLOW, 250V, 50MA Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
|
Onlinecomponents.com | Fuse - UL Thru Hole - Slow, 250V 50mA COO: Taiwan RoHS: Compliant | 0 |
|
$2.0800 / $4.3600 | Buy Now |