Part Details for TMS-SCE-1K-1/2-2.0-4 by TE Connectivity
Results Overview of TMS-SCE-1K-1/2-2.0-4 by TE Connectivity
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-SCE-1K-1/2-2.0-4 Information
TMS-SCE-1K-1/2-2.0-4 by TE Connectivity is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS-SCE-1K-1/2-2.0-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95Y4239
|
Newark | Wire Labels&markers Tms-Sce-1K-1/2-2.0-4 |Raychem Te Connectivity TMS-SCE-1K-1/2-2.0-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 66804 |
|
$1.4100 | Buy Now |
|
DISTI #
TMS-SCE-1K-1/2-2.0-4CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW 1K Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3208 In Stock |
|
$1.2844 / $3.3400 | Buy Now |
|
DISTI #
8988010001
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 8988010001) COO: United States of America (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$0.8827 / $1.4679 | Buy Now |
|
DISTI #
650-TMSSCE1K1/22.04
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/2" YW PRICE PER PC RoHS: Compliant | 3795 |
|
$1.3700 / $2.3600 | Buy Now |
|
DISTI #
V36:1790_14415058
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow COO: Czechia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1649 | Americas - 6000 |
|
$1.1490 / $1.5630 | Buy Now |
|
DISTI #
V36:1790_16243414
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow COO: United States RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2424 | Americas - 5000 |
|
$0.9206 / $1.1237 | Buy Now |
|
|
Bisco Industries | 5 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow COO: United States RoHS: Compliant |
66754 Partner Stock |
|
$1.1300 / $1.3300 | Buy Now |
|
DISTI #
16875379
|
Verical | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 63000 |
|
$0.7300 / $1.5000 | Buy Now |
|
DISTI #
83715211
|
Verical | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1649 | Americas - 6000 |
|
$1.1490 | Buy Now |