Part Details for TMS-SCE-1K-3/16-2.0-9 by TE Connectivity
Results Overview of TMS-SCE-1K-3/16-2.0-9 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-SCE-1K-3/16-2.0-9 Information
TMS-SCE-1K-3/16-2.0-9 by TE Connectivity is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS-SCE-1K-3/16-2.0-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82H2157
|
Newark | Tms-Sce Series Wire Identification Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:4.75Mm X 50Mm, I.d. Max:4.75Mm, I.d. Min:1.57Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/16-2.0-9 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$617.1000 / $775.2000 | Buy Now |
|
DISTI #
TMS-SCE-1K-3/16-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1547 In Stock |
|
$0.6389 / $1.8300 | Buy Now |
|
DISTI #
1099510001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Boxed Product (Development Kits) (Alt: 1099510001) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 2000 |
|
$0.3055 / $0.6800 | Buy Now |
|
DISTI #
650-TMSSCE1K3/162.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/16" WH PRICE PER PC RoHS: Compliant | 8168 |
|
$0.5060 / $1.1800 | Buy Now |
|
DISTI #
70903224
|
RS | LABEL, WHITE, HEAT SHRINKABLE, .19 IN X 1.97 IN, FLAME RETARDANT, TMS-SCE SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7600 | RFQ |
|
DISTI #
70062652
|
RS | MIL GRADE HEAT SHRINKABLE WIRE ID SLEEVES-WHITE, 3:1 RATIO Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$600.7400 / $652.9800 | RFQ |
|
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White COO: United States RoHS: Compliant |
44709 Partner Stock |
|
$0.4390 / $0.9040 | Buy Now |
|
DISTI #
16875389
|
Verical | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 44000 |
|
$0.3600 / $0.5300 | Buy Now |
|
DISTI #
1099510001
|
TTI | Wire Labels & Markers TMS-SCE-1K-3/16-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 36000 In Stock |
|
$0.3020 / $0.3490 | Buy Now |
|
DISTI #
16875389
|
Verical | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White COO: United States RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 44000 |
|
$0.3600 / $0.5300 | Buy Now |