Memory
TMS27C49-4JL
Texas Instruments
Description: 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24

Overview of TMS27C49-4JL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for TMS27C49-4JL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27C49-4JL by Texas Instruments

TMS27C49-4JL
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
WDIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T24
Length
31.75 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.907 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TMS27C49-4JL
    Texas Instruments
    8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
    VS

Alternate Parts for TMS27C49-4JL

This table gives cross-reference parts and alternative options found for TMS27C49-4JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C49-4JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PY264-45WM 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation TMS27C49-4JL vs PY264-45WM
AT27HC641R-45DI UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation TMS27C49-4JL vs AT27HC641R-45DI
AM27C49-45/BJA UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD TMS27C49-4JL vs AM27C49-45/BJA
AM27C49-45TDCB UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD TMS27C49-4JL vs AM27C49-45TDCB
CY7C264-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-4JL vs CY7C264-45WC
5962-8751509JA UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-4JL vs 5962-8751509JA
PY264-45WC 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation TMS27C49-4JL vs PY264-45WC
PY264-45WMB 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation TMS27C49-4JL vs PY264-45WMB
5962-8751509JA UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor TMS27C49-4JL vs 5962-8751509JA
AT27HC641R-45DC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation TMS27C49-4JL vs AT27HC641R-45DC
Part Number Description Manufacturer Compare
5962-8751512LA UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 QP Semiconductor TMS27C49-4JL vs 5962-8751512LA
WS57C49C-25D UVPROM, 8KX8, 25ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Teledyne e2v TMS27C49-4JL vs WS57C49C-25D
H1264B-55D MASK ROM, 8KX8, 55ns, CMOS, CDIP24 Hughes Aircraft TMS27C49-4JL vs H1264B-55D
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation TMS27C49-4JL vs F356435S
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation TMS27C49-4JL vs AT27HC641R-70DM
HI1264B-D-000 MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft TMS27C49-4JL vs HI1264B-D-000
WS57C49C-55DMB 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, CERDIP-24 STMicroelectronics TMS27C49-4JL vs WS57C49C-55DMB
WS57C49C-45TMB 8KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics TMS27C49-4JL vs WS57C49C-45TMB
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation TMS27C49-4JL vs AT27HC642R-70DM
WS57C49B-70DMB UVPROM, 8KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc TMS27C49-4JL vs WS57C49B-70DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27C49-4JL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27C49-4JL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS27C49-4JL would you like to use for your alert(s)?
  • Please alert me when TMS27C49-4JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27C49-4JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27C49-4JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27C49-4JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27C49-4JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27C49-4JL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: