Part Details for TMS27PC256-15FML by Texas Instruments
Overview of TMS27PC256-15FML by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMS27PC256-15FML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1099 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | 32K X 8 OTPROM, 150 ns, PQCC32 | 575 |
|
$6.7650 / $13.5300 | Buy Now |
|
Quest Components | 32K X 8 OTPROM, 150 ns, PQCC32 | 304 |
|
$3.3150 / $7.6500 | Buy Now |
|
Quest Components | 32K X 8 OTPROM, 150 ns, PQCC32 | 180 |
|
$4.7175 / $7.6500 | Buy Now |
|
Quest Components | 32K X 8 OTPROM, 150 ns, PQCC32 | 143 |
|
$3.3150 / $7.6500 | Buy Now |
|
Quest Components | 32K X 8 OTPROM, 150 ns, PQCC32 | 113 |
|
$4.7175 / $7.6500 | Buy Now |
|
Quest Components | 32K X 8 OTPROM, 150 ns, PQCC32 | 69 |
|
$3.3880 / $7.2600 | Buy Now |
Part Details for TMS27PC256-15FML
TMS27PC256-15FML CAD Models
TMS27PC256-15FML Part Data Attributes
|
TMS27PC256-15FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC256-15FML
Texas Instruments
32KX8 OTPROM, 150ns, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC256-15FML
This table gives cross-reference parts and alternative options found for TMS27PC256-15FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC256-15FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-25XC6 | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FML vs M27C256B-25XC6 |
AT27LV256R-15JIT/R | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC256-15FML vs AT27LV256R-15JIT/R |
AT27LV256A-15JCT/R | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC256-15FML vs AT27LV256A-15JCT/R |
M27C256B-25XC7X | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FML vs M27C256B-25XC7X |
27C256-15A | OTP ROM, 32KX8, 150ns, CMOS, PQCC32 | YAGEO Corporation | TMS27PC256-15FML vs 27C256-15A |
MX27C256QC-15 | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC256-15FML vs MX27C256QC-15 |
M27C256B-25C6TR | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FML vs M27C256B-25C6TR |
CY27C256-150JIT | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC256-15FML vs CY27C256-150JIT |
M27C256B-20K1TR | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FML vs M27C256B-20K1TR |
M27C256B-15K1 | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC256-15FML vs M27C256B-15K1 |