Part Details for TMS27PC512-15NE by Texas Instruments
Overview of TMS27PC512-15NE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3015NE1C | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Diagnostics- AEC Q 100 qualified | |
ZSSC3015NE2R | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Diagnostics- AEC Q 100 qualified | |
ZSSC3015NE2T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Diagnostics- AEC Q 100 qualified |
Part Details for TMS27PC512-15NE
TMS27PC512-15NE CAD Models
TMS27PC512-15NE Part Data Attributes
|
TMS27PC512-15NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC512-15NE
Texas Instruments
64KX8 OTPROM, 150ns, PDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27PC512-15NE
This table gives cross-reference parts and alternative options found for TMS27PC512-15NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-15NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C512AQE150 | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27PC512-15NE vs NMC27C512AQE150 |
NM27C512QE150 | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27PC512-15NE vs NM27C512QE150 |
TMS27PC512-150NE | 64KX8 OTPROM, 150ns, PDIP28 | Texas Instruments | TMS27PC512-15NE vs TMS27PC512-150NE |
M27C512-15XB6X | 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | TMS27PC512-15NE vs M27C512-15XB6X |
AM27C512L-150DEB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27PC512-15NE vs AM27C512L-150DEB |
NMC27C512AQM150 | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27PC512-15NE vs NMC27C512AQM150 |
M27C512-20XB3X | 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | TMS27PC512-15NE vs M27C512-20XB3X |
AM27C512-150PC | OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | TMS27PC512-15NE vs AM27C512-150PC |
M27C512-15B1 | 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | TMS27PC512-15NE vs M27C512-15B1 |
AM27C512-150PI | OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | TMS27PC512-15NE vs AM27C512-150PI |