Part Details for TMS28F002AFT90CDCDQ by Texas Instruments
Results Overview of TMS28F002AFT90CDCDQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS28F002AFT90CDCDQ Information
TMS28F002AFT90CDCDQ by Texas Instruments is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS28F002AFT90CDCDQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Flash, 256KX8, 90ns, PDSO48 | 4090 |
|
RFQ |
US Tariff Estimator: TMS28F002AFT90CDCDQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS28F002AFT90CDCDQ Part Data Attributes
|
|
TMS28F002AFT90CDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F002AFT90CDCDQ
Texas Instruments
Flash, 256KX8, 90ns, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP | |
| Package Description | Plastic, Tsop-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 90 Ns | |
| Additional Feature | Can Be Programmed At 12v Vpp; Top Boot Block | |
| Boot Block | Top | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 18.4 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 12 Mm |
Alternate Parts for TMS28F002AFT90CDCDQ
This table gives cross-reference parts and alternative options found for TMS28F002AFT90CDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F002AFT90CDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.