Part Details for TMS28F200AFB80BDBJQ by Texas Instruments
Overview of TMS28F200AFB80BDBJQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS28F200AFB80BDBJQ
TMS28F200AFB80BDBJQ CAD Models
TMS28F200AFB80BDBJQ Part Data Attributes
|
TMS28F200AFB80BDBJQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F200AFB80BDBJQ
Texas Instruments
256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F200AFB80BDBJQ
This table gives cross-reference parts and alternative options found for TMS28F200AFB80BDBJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F200AFB80BDBJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB28F200B5B80 | Flash, 256KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | Intel Corporation | TMS28F200AFB80BDBJQ vs AB28F200B5B80 |
TMS28F200AFB80CDBJQ | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200AFB80BDBJQ vs TMS28F200AFB80CDBJQ |
TMS28F200AFB80CDBJE | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200AFB80BDBJQ vs TMS28F200AFB80CDBJE |
TMS28F200AFB80CDBJL | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200AFB80BDBJQ vs TMS28F200AFB80CDBJL |
TMS28F002AFB80BDBJE | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200AFB80BDBJQ vs TMS28F002AFB80BDBJE |
TMS28F200AFB80BDBJL | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200AFB80BDBJQ vs TMS28F200AFB80BDBJL |
MT28SF200SG-8B | Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | TMS28F200AFB80BDBJQ vs MT28SF200SG-8B |
TMS28F002AFB80BDBJL | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200AFB80BDBJQ vs TMS28F002AFB80BDBJL |
MT28SF200SG-8BTR | Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | TMS28F200AFB80BDBJQ vs MT28SF200SG-8BTR |