TMS28F210-15C2FNQ4
Texas Instruments
Description: IC 64K X 16 FLASH 12V PROM, 150 ns, PQCC44, Programmable ROM

Overview of TMS28F210-15C2FNQ4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TMS28F210-15C2FNQ4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F210-15C2FNQ4 by Texas Instruments

TMS28F210-15C2FNQ4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC44,.7SQ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
BULK ERASE
Command User Interface
YES
Data Polling
NO
Endurance
100 Write/Erase Cycles
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
16.5862 mm
Want to compare parts?
  1. TMS28F210-15C2FNQ4
    Texas Instruments
    IC 64K X 16 FLASH 12V PROM, 150 ns, PQCC44, Programmable ROM
    VS

Alternate Parts for TMS28F210-15C2FNQ4

This table gives cross-reference parts and alternative options found for TMS28F210-15C2FNQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F210-15C2FNQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F210-15C2FNL4 64KX16 FLASH 12V PROM, 150ns, PQCC44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C2FNL4
M28F102P 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMS28F210-15C2FNQ4 vs M28F102P
M28F102-150K3 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMS28F210-15C2FNQ4 vs M28F102-150K3
TMS28F210-15C3FNE 64KX16 FLASH 12V PROM, 150ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C3FNE
M28F102-150XK6TR 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMS28F210-15C2FNQ4 vs M28F102-150XK6TR
TMS28F210-15C4FNL4 64KX16 FLASH 12V PROM, 150ns, PQCC44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C4FNL4
TMS28F210-15C3FNQ4 64KX16 FLASH 12V PROM, 150ns, PQCC44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C3FNQ4
M28F102-150XK3 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMS28F210-15C2FNQ4 vs M28F102-150XK3
TMS28F210-15C3FNL4 64KX16 FLASH 12V PROM, 150ns, PQCC44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C3FNL4
TMS28F210-15C2FNE4 64KX16 FLASH 12V PROM, 150ns, PQCC44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C2FNE4
Part Number Description Manufacturer Compare
TMS28F210-12C4NE4 64KX16 FLASH 12V PROM, 120ns, PDIP40 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-12C4NE4
CAT28F102PI-45 Flash, 64KX16, 45ns, PDIP40, PLASTIC, DIP-40 Catalyst Semiconductor TMS28F210-15C2FNQ4 vs CAT28F102PI-45
TMS28F210-15C3NQ 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C3NQ
TMS28F210-15C3FNL4 64KX16 FLASH 12V PROM, 150ns, PQCC44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-15C3FNL4
TMS28F210-10C2FNE 64KX16 FLASH 12V PROM, 100ns, PQCC44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-10C2FNE
TMS28F210-17C4NE 64KX16 FLASH 12V PROM, 170ns, PDIP40 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-17C4NE
M28F102-150K6 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMS28F210-15C2FNQ4 vs M28F102-150K6
AT29C1024-90JIT/R Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 Atmel Corporation TMS28F210-15C2FNQ4 vs AT29C1024-90JIT/R
TMS28F210-10C3FNE 64KX16 FLASH 12V PROM, 100ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 Texas Instruments TMS28F210-15C2FNQ4 vs TMS28F210-10C3FNE
CAT28F102NA-12T Flash, 64KX16, 120ns, PQCC44, PLASTIC, LCC-44 Catalyst Semiconductor TMS28F210-15C2FNQ4 vs CAT28F102NA-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F210-15C2FNQ4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F210-15C2FNQ4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F210-15C2FNQ4 would you like to use for your alert(s)?
  • Please alert me when TMS28F210-15C2FNQ4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F210-15C2FNQ4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F210-15C2FNQ4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F210-15C2FNQ4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F210-15C2FNQ4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F210-15C2FNQ4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: