Memory
TMS29F010-120JL
Texas Instruments
Description: 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32

Overview of TMS29F010-120JL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for TMS29F010-120JL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29F010-120JL by Texas Instruments

TMS29F010-120JL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
WDIP, DIP32,.6
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T32
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.907 mm
Sector Size
16K
Standby Current-Max
0.001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. TMS29F010-120JL
    Texas Instruments
    128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for TMS29F010-120JL

This table gives cross-reference parts and alternative options found for TMS29F010-120JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F010-120JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F010-120NL4 128KX8 FLASH 5V PROM, 120ns, PDIP32 Texas Instruments TMS29F010-120JL vs TMS29F010-120NL4
TMS29F010-12JL4 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments TMS29F010-120JL vs TMS29F010-12JL4
AM29F010-120/BXA Flash, 128KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD TMS29F010-120JL vs AM29F010-120/BXA
AT29C010-12PC Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation TMS29F010-120JL vs AT29C010-12PC
TMS29F010-120JQ4 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments TMS29F010-120JL vs TMS29F010-120JQ4
TMS29F010-12JQ4 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments TMS29F010-120JL vs TMS29F010-12JQ4
AM29F010B-120PE Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD TMS29F010-120JL vs AM29F010B-120PE
AT29C010-12DM/883 Flash, 128KX8, 120ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation TMS29F010-120JL vs AT29C010-12DM/883
AT49HF010-12PC Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation TMS29F010-120JL vs AT49HF010-12PC
TMS29F010-12JE 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments TMS29F010-120JL vs TMS29F010-12JE
Part Number Description Manufacturer Compare
AM29F010A-120JI Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD TMS29F010-120JL vs AM29F010A-120JI
FT29F010B-120FI Flash, 128KX8, 120ns, PDFP32, FP-32 Force Technologies Ltd TMS29F010-120JL vs FT29F010B-120FI
AM29F010-120PEB Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD TMS29F010-120JL vs AM29F010-120PEB
AM29F010A-120DWC1 Flash, 128KX8, 120ns AMD TMS29F010-120JL vs AM29F010A-120DWC1
AT29C010-12JI Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation TMS29F010-120JL vs AT29C010-12JI
AT49F010-12JL Flash, 128KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation TMS29F010-120JL vs AT49F010-12JL
5962-9669002HXC Flash, 128KX8, 120ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics TMS29F010-120JL vs 5962-9669002HXC
AT49F010-12JIT/R Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation TMS29F010-120JL vs AT49F010-12JIT/R
TMS29F010-120JQ 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments TMS29F010-120JL vs TMS29F010-120JQ
W29EE012S-12 Flash, 128KX8, 120ns, PDSO32 Winbond Electronics Corp TMS29F010-120JL vs W29EE012S-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F010-120JL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F010-120JL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS29F010-120JL would you like to use for your alert(s)?
  • Please alert me when TMS29F010-120JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29F010-120JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F010-120JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29F010-120JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F010-120JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F010-120JL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: