| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS29F040-60C5FML4 | Texas Instruments | Check for Price | Flash, 512KX8, 60ns, PQCC32 | TMS29F040-60C5FML vs TMS29F040-60C5FML4 |
Part Details for TMS29F040-60C5FML by Texas Instruments
Results Overview of TMS29F040-60C5FML by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
TMS29F040-60C5FML Information
TMS29F040-60C5FML by Texas Instruments is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS29F040-60C5FML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Flash, 512KX8, 60ns, PQCC32 | 7176 |
|
RFQ |
US Tariff Estimator: TMS29F040-60C5FML by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS29F040-60C5FML Part Data Attributes
|
|
TMS29F040-60C5FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F040-60C5FML
Texas Instruments
Flash, 512KX8, 60ns, PQCC32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Lcc-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 60 Ns | |
| Additional Feature | 100000 Program/Erase Cycles | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PQCC-J32 | |
| Length | 13.97 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 8 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.56 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 11.43 Mm |
Alternate Parts for TMS29F040-60C5FML
This table gives cross-reference parts and alternative options found for TMS29F040-60C5FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F040-60C5FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS29F040-60C5FML4 | Texas Instruments | Check for Price | Flash, 512KX8, 60ns, PQCC32 | TMS29F040-60C5FML vs TMS29F040-60C5FML4 |