Part Details for TMS37145TEAIEG by Texas Instruments
Results Overview of TMS37145TEAIEG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS37145TEAIEG Information
TMS37145TEAIEG by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TMS37145TEAIEG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func | 9263 |
|
RFQ |
US Tariff Estimator: TMS37145TEAIEG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS37145TEAIEG Part Data Attributes
|
|
TMS37145TEAIEG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS37145TEAIEG
Texas Instruments
Telecom Circuit, 1-Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Rfidp | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | X-PXSS-X | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | XSS | |
| Package Shape | Unspecified | |
| Package Style | Special Shape | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | No | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
TMS37145TEAIEG Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TMS37145TEAIEG datasheet (section 10.2) and in the application note SLUA623. It's essential to follow these guidelines to ensure optimal thermal performance and reduce the risk of overheating.
-
The input capacitor values depend on the input voltage, output voltage, and output current. Texas Instruments provides a capacitor selection guide in the datasheet (section 7.3.1) and in the application note SLUA623. You can also use online calculators or consult with a TI representative for specific guidance.
-
The maximum output current capability of the TMS37145TEAIEG is 4.5 A. However, this value can be affected by various factors such as input voltage, output voltage, and ambient temperature. It's essential to consult the datasheet (section 6.3) and perform thermal calculations to ensure the device operates within its recommended specifications.
-
The TMS37145TEAIEG has a built-in overcurrent protection feature. You can implement it by connecting a sense resistor (Rs) between the output pin and the GND pin. The device will shut down when the current exceeds the overcurrent threshold (typically 5.5 A). Consult the datasheet (section 7.3.4) for more information on implementing overcurrent protection.
-
The recommended operating temperature range for the TMS37145TEAIEG is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to consult the datasheet (section 6.2) and perform thermal calculations to ensure the device operates within its recommended specifications.